



PCX1C151MCS1GS | |
|---|---|
DigiKey Part Number | 493-13689-2-ND - Tape & Reel (TR) 493-13689-1-ND - Cut Tape (CT) 493-13689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1C151MCS1GS |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1C151MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,34000 Kč | 59,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,75554 Kč | 12 877,77 Kč |
| Unit Price without VAT: | 59,34000 Kč |
|---|---|
| Unit Price with VAT: | 71,80140 Kč |

