100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 1500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 1500 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCX1C101MCL1GS

DigiKey Part Number
493-13687-2-ND - Tape & Reel (TR)
493-13687-1-ND - Cut Tape (CT)
493-13687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCX1C101MCL1GS
Description
CAP ALUM POLY 100UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 1500 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCX1C101MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
33mOhm
Lifetime @ Temp.
1500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.319" (8.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1022,25800 Kč222,58 Kč
5017,21420 Kč860,71 Kč
10015,61620 Kč1 561,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90012,12168 Kč10 909,51 Kč
1 80011,38150 Kč20 486,70 Kč
2 70011,00816 Kč29 722,03 Kč
4 50010,59209 Kč47 664,41 Kč
6 30010,34755 Kč65 189,57 Kč
9 00010,11138 Kč91 002,42 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč