



PCX1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-13687-2-ND - Tape & Reel (TR) 493-13687-1-ND - Cut Tape (CT) 493-13687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1C101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1C101MCL1GS Models |
Category | Lifetime @ Temp. 1500 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.319" (8.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 33mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 22,10700 Kč | 221,07 Kč |
| 50 | 17,09740 Kč | 854,87 Kč |
| 100 | 15,51020 Kč | 1 551,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,03942 Kč | 10 835,48 Kč |
| 1 800 | 11,30426 Kč | 20 347,67 Kč |
| 2 700 | 10,93346 Kč | 29 520,34 Kč |
| 4 500 | 10,52021 Kč | 47 340,94 Kč |
| 6 300 | 10,27733 Kč | 64 747,18 Kč |
| 9 000 | 10,04276 Kč | 90 384,84 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |

