



PCV1V560MCL1GS | |
|---|---|
DigiKey Part Number | 493-4385-2-ND - Tape & Reel (TR) 493-4385-1-ND - Cut Tape (CT) 493-4385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1V560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1V560MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 31mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 36,53900 Kč | 365,39 Kč |
| 50 | 28,82640 Kč | 1 441,32 Kč |
| 100 | 26,39050 Kč | 2 639,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,20194 Kč | 11 100,97 Kč |
| 1 000 | 20,88365 Kč | 20 883,65 Kč |
| 1 500 | 20,21871 Kč | 30 328,07 Kč |
| 2 500 | 19,47778 Kč | 48 694,45 Kč |
| 3 500 | 19,04220 Kč | 66 647,70 Kč |
| 5 000 | 18,62171 Kč | 93 108,55 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |



