



PCV1V181MCL2GS | |
|---|---|
DigiKey Part Number | 493-4551-2-ND - Tape & Reel (TR) 493-4551-1-ND - Cut Tape (CT) 493-4551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1V181MCL2GS |
Description | CAP ALUM POLY 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1V181MCL2GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 67,42500 Kč | 674,25 Kč |
| 50 | 54,52340 Kč | 2 726,17 Kč |
| 100 | 50,45610 Kč | 5 045,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 44,26535 Kč | 17 706,14 Kč |
| 800 | 41,93195 Kč | 33 545,56 Kč |
| 1 200 | 40,75537 Kč | 48 906,44 Kč |
| 2 000 | 39,44401 Kč | 78 888,02 Kč |
| 2 800 | 38,67359 Kč | 108 286,05 Kč |
| 4 000 | 37,92979 Kč | 151 719,16 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |


