



PCV1H150MCL1GS | |
|---|---|
DigiKey Part Number | 493-4391-2-ND - Tape & Reel (TR) 493-4391-1-ND - Cut Tape (CT) 493-4391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H150MCL1GS |
Description | CAP ALUM POLY 15UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 63mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H150MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 15 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 63mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 50 | 24,06380 Kč | 1 203,19 Kč |
| 100 | 21,95550 Kč | 2 195,55 Kč |
| 500 | 18,33504 Kč | 9 167,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,12639 Kč | 17 126,39 Kč |
| 2 000 | 16,18264 Kč | 32 365,28 Kč |
| 3 000 | 15,70657 Kč | 47 119,71 Kč |
| 5 000 | 15,17622 Kč | 75 881,10 Kč |
| 7 000 | 14,86445 Kč | 104 051,15 Kč |
| 10 000 | 14,56346 Kč | 145 634,60 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


