



PCV1E121MCL6GS | |
|---|---|
DigiKey Part Number | 493-4378-2-ND - Tape & Reel (TR) 493-4378-1-ND - Cut Tape (CT) 493-4378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1E121MCL6GS |
Description | CAP ALUM POLY 120UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1E121MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 36,07500 Kč | 360,75 Kč |
| 50 | 28,42700 Kč | 1 421,35 Kč |
| 100 | 26,01650 Kč | 2 601,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,86900 Kč | 10 934,50 Kč |
| 1 000 | 20,56418 Kč | 20 564,18 Kč |
| 1 500 | 19,90583 Kč | 29 858,75 Kč |
| 2 500 | 19,17210 Kč | 47 930,25 Kč |
| 3 500 | 18,74095 Kč | 65 593,33 Kč |
| 5 000 | 18,32458 Kč | 91 622,90 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |



