



PCV1D680MCL1GS | |
|---|---|
DigiKey Part Number | 493-4370-2-ND - Tape & Reel (TR) 493-4370-1-ND - Cut Tape (CT) 493-4370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1D680MCL1GS |
Description | CAP ALUM POLY 68UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1D680MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 50 | 24,85740 Kč | 1 242,87 Kč |
| 100 | 22,69670 Kč | 2 269,67 Kč |
| 500 | 18,97800 Kč | 9 489,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,80756 Kč | 17 807,56 Kč |
| 2 000 | 16,83536 Kč | 33 670,72 Kč |
| 3 000 | 16,34512 Kč | 49 035,36 Kč |
| 5 000 | 15,79877 Kč | 78 993,85 Kč |
| 7 000 | 15,47772 Kč | 108 344,04 Kč |
| 10 000 | 15,16776 Kč | 151 677,60 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |



