



PCV1D151MCL6GS | |
|---|---|
DigiKey Part Number | 493-4371-2-ND - Tape & Reel (TR) 493-4371-1-ND - Cut Tape (CT) 493-4371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1D151MCL6GS |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1D151MCL6GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1D151MCL1GS | Nichicon | 1 253 | 493-11066-1-ND | 47,97000 Kč | Similar |
| PCV1D151MCL1GS | Nichicon | 1 875 | 493-4373-1-ND | 65,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 37,56100 Kč | 375,61 Kč |
| 50 | 29,66900 Kč | 1 483,45 Kč |
| 100 | 27,17470 Kč | 2 717,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,88600 Kč | 11 443,00 Kč |
| 1 000 | 21,53685 Kč | 21 536,85 Kč |
| 1 500 | 20,85633 Kč | 31 284,49 Kč |
| 2 500 | 20,09786 Kč | 50 244,65 Kč |
| 3 500 | 19,65220 Kč | 68 782,70 Kč |
| 5 000 | 19,22181 Kč | 96 109,05 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |



