



PCV1C471MCL2GS | |
|---|---|
DigiKey Part Number | 493-4529-2-ND - Tape & Reel (TR) 493-4529-1-ND - Cut Tape (CT) 493-4529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C471MCL2GS |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C471MCL2GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 Kč | 89,88 Kč |
| 10 | 61,27400 Kč | 612,74 Kč |
| 50 | 49,45180 Kč | 2 472,59 Kč |
| 100 | 45,72330 Kč | 4 572,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,31626 Kč | 19 658,13 Kč |
| 1 000 | 37,30162 Kč | 37 301,62 Kč |
| 1 500 | 36,28567 Kč | 54 428,51 Kč |
| 2 500 | 35,15357 Kč | 87 883,93 Kč |
| 3 500 | 34,81355 Kč | 121 847,43 Kč |
| Unit Price without VAT: | 89,88000 Kč |
|---|---|
| Unit Price with VAT: | 108,75480 Kč |











