



PCV1C331MCL1GS | |
|---|---|
DigiKey Part Number | 493-4367-2-ND - Tape & Reel (TR) 493-4367-1-ND - Cut Tape (CT) 493-4367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 51,57100 Kč | 515,71 Kč |
| 50 | 41,24840 Kč | 2 062,42 Kč |
| 100 | 37,99170 Kč | 3 799,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,39320 Kč | 16 196,60 Kč |
| 1 000 | 30,63272 Kč | 30 632,72 Kč |
| 1 500 | 29,74479 Kč | 44 617,18 Kč |
| 2 500 | 28,75542 Kč | 71 888,55 Kč |
| 3 500 | 28,17398 Kč | 98 608,93 Kč |
| 5 000 | 27,61241 Kč | 138 062,05 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |

