



PCS1A121MCL1GS | |
|---|---|
DigiKey Part Number | 493-3976-2-ND - Tape & Reel (TR) 493-3976-1-ND - Cut Tape (CT) 493-3976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1A121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS1A121MCL1GS Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 120 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 50 | 16,31540 Kč | 815,77 Kč |
| 100 | 14,78680 Kč | 1 478,68 Kč |
| 500 | 12,15616 Kč | 6 078,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,32737 Kč | 11 327,37 Kč |
| 2 000 | 10,63916 Kč | 21 278,32 Kč |
| 3 000 | 10,29182 Kč | 30 875,46 Kč |
| 5 000 | 9,90484 Kč | 49 524,20 Kč |
| 7 000 | 9,67747 Kč | 67 742,29 Kč |
| 10 000 | 9,45779 Kč | 94 577,90 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

