68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 44mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 44mOhm 4000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCR1V680MCL1GS

DigiKey Part Number
493-13760-2-ND - Tape & Reel (TR)
493-13760-1-ND - Cut Tape (CT)
493-13760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCR1V680MCL1GS
Description
CAP ALUM POLY 68UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 44mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR1V680MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
44mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1033,63900 Kč336,39 Kč
5026,44480 Kč1 322,24 Kč
10024,16870 Kč2 416,87 Kč
50020,25846 Kč10 129,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,02776 Kč19 027,76 Kč
2 00018,00568 Kč36 011,36 Kč
3 00017,49021 Kč52 470,63 Kč
5 00016,91578 Kč84 578,90 Kč
7 00016,57825 Kč116 047,75 Kč
10 00016,25233 Kč162 523,30 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč