



PCR1V271MCL1GS | |
|---|---|
DigiKey Part Number | 493-13764-2-ND - Tape & Reel (TR) 493-13764-1-ND - Cut Tape (CT) 493-13764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1V271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1V271MCL1GS Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 10 | 56,26800 Kč | 562,68 Kč |
| 50 | 45,17720 Kč | 2 258,86 Kč |
| 100 | 41,67760 Kč | 4 167,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,66708 Kč | 17 833,54 Kč |
| 1 000 | 33,77653 Kč | 33 776,53 Kč |
| 1 500 | 32,82336 Kč | 49 235,04 Kč |
| 2 500 | 31,76092 Kč | 79 402,30 Kč |
| 3 500 | 31,13690 Kč | 108 979,15 Kč |
| 5 000 | 30,53412 Kč | 152 670,60 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |




