



PCR1D681MCL1GS | |
|---|---|
DigiKey Part Number | 493-13747-2-ND - Tape & Reel (TR) 493-13747-1-ND - Cut Tape (CT) 493-13747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1D681MCL1GS |
Description | CAP ALUM POLY 680UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1D681MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 66,18600 Kč | 661,86 Kč |
| 50 | 53,46940 Kč | 2 673,47 Kč |
| 100 | 49,46500 Kč | 4 946,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 46,13470 Kč | 9 226,94 Kč |
| 400 | 43,36875 Kč | 17 347,50 Kč |
| 600 | 41,97360 Kč | 25 184,16 Kč |
| 1 000 | 40,41821 Kč | 40 418,21 Kč |
| 1 400 | 39,50444 Kč | 55 306,22 Kč |
| 2 000 | 38,62162 Kč | 77 243,24 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |


