



PCR1D331MCL6GS | |
|---|---|
DigiKey Part Number | 493-13743-2-ND - Tape & Reel (TR) 493-13743-1-ND - Cut Tape (CT) 493-13743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1D331MCL6GS |
Description | CAP ALUM POLY 330UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1D331MCL6GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,11000 Kč | 66,11 Kč |
| 10 | 44,27600 Kč | 442,76 Kč |
| 50 | 35,20400 Kč | 1 760,20 Kč |
| 100 | 32,34060 Kč | 3 234,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,41830 Kč | 13 709,15 Kč |
| 1 000 | 25,86979 Kč | 25 869,79 Kč |
| 1 500 | 25,08875 Kč | 37 633,12 Kč |
| 2 500 | 24,21816 Kč | 60 545,40 Kč |
| 3 500 | 23,70681 Kč | 82 973,84 Kč |
| 5 000 | 23,21271 Kč | 116 063,55 Kč |
| Unit Price without VAT: | 66,11000 Kč |
|---|---|
| Unit Price with VAT: | 79,99310 Kč |


