330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1V331MCL1GS

DigiKey Part Number
PCM1V331MCL1GTR-ND - Tape & Reel (TR)
493-PCM1V331MCL1GSCT-ND - Cut Tape (CT)
493-PCM1V331MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1V331MCL1GS
Description
CAP ALUM POLY 330UF 20% 35V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.520" (13.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
8000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,56000 Kč96,56 Kč
1066,02900 Kč660,29 Kč
5053,36080 Kč2 668,04 Kč
10049,36500 Kč4 936,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40043,28820 Kč17 315,28 Kč
80040,99774 Kč32 798,19 Kč
1 20039,84287 Kč47 811,44 Kč
2 00038,55557 Kč77 111,14 Kč
2 80037,79933 Kč105 838,12 Kč
4 00037,06904 Kč148 276,16 Kč
Manufacturers Standard Package
Unit Price without VAT:96,56000 Kč
Unit Price with VAT:116,83760 Kč