PCM1V470MCL1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1K270MCL1GS

DigiKey Part Number
PCM1K270MCL1GTR-ND - Tape & Reel (TR)
493-PCM1K270MCL1GSCT-ND - Cut Tape (CT)
493-PCM1K270MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1K270MCL1GS
Description
CAP ALUM POLY 27UF 20% 80V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
38mOhm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,53000 Kč58,53 Kč
1038,97300 Kč389,73 Kč
5030,87000 Kč1 543,50 Kč
10028,31420 Kč2 831,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,91826 Kč11 959,13 Kč
1 00022,53535 Kč22 535,35 Kč
1 50021,83789 Kč32 756,84 Kč
2 50021,06055 Kč52 651,38 Kč
3 50020,60379 Kč72 113,26 Kč
5 00020,16269 Kč100 813,45 Kč
6 00020,00222 Kč120 013,32 Kč
Manufacturers Standard Package
Unit Price without VAT:58,53000 Kč
Unit Price with VAT:70,82130 Kč