
PCM1K120MCL1GS | |
|---|---|
DigiKey Part Number | PCM1K120MCL1GTR-ND - Tape & Reel (TR) 493-PCM1K120MCL1GSCT-ND - Cut Tape (CT) 493-PCM1K120MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1K120MCL1GS |
Description | CAP ALUM POLY 12UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 12 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 32,12700 Kč | 321,27 Kč |
| 50 | 25,20600 Kč | 1 260,30 Kč |
| 100 | 23,01800 Kč | 2 301,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 18,23933 Kč | 16 415,40 Kč |
| 1 800 | 17,22804 Kč | 31 010,47 Kč |
| 2 700 | 16,71814 Kč | 45 138,98 Kč |
| 4 500 | 16,14970 Kč | 72 673,65 Kč |
| 6 300 | 15,81576 Kč | 99 639,29 Kč |
| 9 000 | 15,49321 Kč | 139 438,89 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


