
PCM1J470MCL1GS | |
---|---|
DigiKey Part Number | PCM1J470MCL1GTR-ND - Tape & Reel (TR) 493-PCM1J470MCL1GSCT-ND - Cut Tape (CT) 493-PCM1J470MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1J470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,32000 Kč | 68,32 Kč |
10 | 45,84700 Kč | 458,47 Kč |
50 | 36,56080 Kč | 1 828,04 Kč |
100 | 33,63000 Kč | 3 363,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 28,59418 Kč | 14 297,09 Kč |
1 000 | 27,01005 Kč | 27 010,05 Kč |
1 500 | 26,21095 Kč | 39 316,43 Kč |
2 500 | 25,32070 Kč | 63 301,75 Kč |
3 500 | 24,79740 Kč | 86 790,90 Kč |
5 000 | 24,42930 Kč | 122 146,50 Kč |
Unit Price without VAT: | 68,32000 Kč |
---|---|
Unit Price with VAT: | 82,66720 Kč |