
PCM1E101MCL1GS | |
|---|---|
DigiKey Part Number | PCM1E101MCL1GTR-ND - Tape & Reel (TR) 493-PCM1E101MCL1GSCT-ND - Cut Tape (CT) 493-PCM1E101MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1E101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 41mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 30,73300 Kč | 307,33 Kč |
| 50 | 26,87660 Kč | 1 343,83 Kč |
| 100 | 24,58640 Kč | 2 458,64 Kč |
| 500 | 20,65006 Kč | 10 325,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,69375 Kč | 19 693,75 Kč |
| 2 000 | 18,38244 Kč | 36 764,88 Kč |
| 3 000 | 17,86359 Kč | 53 590,77 Kč |
| 5 000 | 17,28546 Kč | 86 427,30 Kč |
| 7 000 | 16,94564 Kč | 118 619,48 Kč |
| 10 000 | 16,93228 Kč | 169 322,80 Kč |
| Unit Price without VAT: | 51,57000 Kč |
|---|---|
| Unit Price with VAT: | 62,39970 Kč |


