



PCJ1C680MCL1GS | |
|---|---|
DigiKey Part Number | 493-3053-2-ND - Tape & Reel (TR) 493-3053-1-ND - Cut Tape (CT) 493-3053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1C680MCL1GS |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1C680MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.39 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCS1C680MCL1GS | Nichicon | 3 009 | 493-3982-1-ND | 32,55000 Kč | Upgrade |
| APXE160ARA680MF61G | Chemi-Con | 1 415 | 565-3208-1-ND | 42,42000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 50 | 18,12540 Kč | 906,27 Kč |
| 100 | 16,45820 Kč | 1 645,82 Kč |
| 500 | 13,58822 Kč | 6 794,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,68468 Kč | 12 684,68 Kč |
| 2 000 | 11,93390 Kč | 23 867,80 Kč |
| 3 000 | 11,55520 Kč | 34 665,60 Kč |
| 5 000 | 11,13314 Kč | 55 665,70 Kč |
| 7 000 | 10,88512 Kč | 76 195,84 Kč |
| 10 000 | 10,64563 Kč | 106 456,30 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

