



PCJ1C271MCL1GS | |
|---|---|
DigiKey Part Number | 493-14062-2-ND - Tape & Reel (TR) 493-14062-1-ND - Cut Tape (CT) 493-14062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1C271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1C271MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.07 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 50 | 21,75820 Kč | 1 087,91 Kč |
| 100 | 20,43740 Kč | 2 043,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,64043 Kč | 7 056,17 Kč |
| 800 | 15,86241 Kč | 12 689,93 Kč |
| 1 200 | 15,79399 Kč | 18 952,79 Kč |
| 2 000 | 15,27500 Kč | 30 550,00 Kč |
| 2 800 | 14,89681 Kč | 41 711,07 Kč |
| 4 000 | 14,53151 Kč | 58 126,04 Kč |
| 4 800 | 14,51312 Kč | 69 662,98 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


