



PCJ1A331MCL1GS | |
|---|---|
DigiKey Part Number | 493-14054-2-ND - Tape & Reel (TR) 493-14054-1-ND - Cut Tape (CT) 493-14054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1A331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1A331MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.39 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 50 | 21,66580 Kč | 1 083,29 Kč |
| 100 | 19,73600 Kč | 1 973,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 15,51216 Kč | 13 960,94 Kč |
| 1 800 | 14,61822 Kč | 26 312,80 Kč |
| 2 700 | 14,16727 Kč | 38 251,63 Kč |
| 4 500 | 13,66475 Kč | 61 491,38 Kč |
| 6 300 | 13,36949 Kč | 84 227,79 Kč |
| 9 000 | 13,08434 Kč | 117 759,06 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

