



PCJ1A151MCL1GS | |
|---|---|
DigiKey Part Number | 493-14052-2-ND - Tape & Reel (TR) 493-14052-1-ND - Cut Tape (CT) 493-14052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1A151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1A151MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.88 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 21mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 50 | 18,12540 Kč | 906,27 Kč |
| 100 | 16,45820 Kč | 1 645,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,81134 Kč | 11 530,21 Kč |
| 1 800 | 12,03921 Kč | 21 670,58 Kč |
| 2 700 | 11,64969 Kč | 31 454,16 Kč |
| 4 500 | 11,21554 Kč | 50 469,93 Kč |
| 6 300 | 10,96039 Kč | 69 050,46 Kč |
| 9 000 | 10,71400 Kč | 96 426,00 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

