

PCJ0J331MCL4GS | |
|---|---|
DigiKey Part Number | 493-14049-2-ND - Tape & Reel (TR) 493-14049-1-ND - Cut Tape (CT) 493-14049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0J331MCL4GS |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0J331MCL4GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.47 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,00000 Kč | 30,00 Kč |
| 10 | 19,37200 Kč | 193,72 Kč |
| 50 | 14,92680 Kč | 746,34 Kč |
| 100 | 13,51870 Kč | 1 351,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,94556 Kč | 8 051,00 Kč |
| 1 800 | 8,38616 Kč | 15 095,09 Kč |
| 2 700 | 8,35823 Kč | 22 567,22 Kč |
| Unit Price without VAT: | 30,00000 Kč |
|---|---|
| Unit Price with VAT: | 36,30000 Kč |

