



PCJ0J121MCL1GS | |
|---|---|
DigiKey Part Number | 493-3040-2-ND - Tape & Reel (TR) 493-3040-1-ND - Cut Tape (CT) 493-3040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0J121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0J121MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,99300 Kč | 229,93 Kč |
| 50 | 17,78960 Kč | 889,48 Kč |
| 100 | 16,14750 Kč | 1 614,75 Kč |
| 500 | 13,32156 Kč | 6 660,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,43187 Kč | 12 431,87 Kč |
| 2 000 | 11,69263 Kč | 23 385,26 Kč |
| 3 000 | 11,31967 Kč | 33 959,01 Kč |
| 5 000 | 10,90405 Kč | 54 520,25 Kč |
| 7 000 | 10,65984 Kč | 74 618,88 Kč |
| 10 000 | 10,42402 Kč | 104 240,20 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

