



PCG1C470MCL1GS | |
|---|---|
DigiKey Part Number | 493-3095-2-ND - Tape & Reel (TR) 493-3095-1-ND - Cut Tape (CT) 493-3095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1C470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1C470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 50 | 18,21360 Kč | 910,68 Kč |
| 100 | 16,54850 Kč | 1 654,85 Kč |
| 500 | 13,68692 Kč | 6 843,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,78547 Kč | 12 785,47 Kč |
| 2 000 | 12,03679 Kč | 24 073,58 Kč |
| 3 000 | 11,65914 Kč | 34 977,42 Kč |
| 5 000 | 11,23821 Kč | 56 191,05 Kč |
| 7 000 | 10,99089 Kč | 76 936,23 Kč |
| 10 000 | 10,75205 Kč | 107 520,50 Kč |
| 12 000 | 10,63850 Kč | 127 662,00 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |


