330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCG0J331MCL1GS

DigiKey Part Number
493-3084-2-ND - Tape & Reel (TR)
493-3084-1-ND - Cut Tape (CT)
493-3084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCG0J331MCL1GS
Description
CAP ALUM POLY 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCG0J331MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
6.3 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
23mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCJ0J331MCL1GSNichicon5 422493-14048-1-ND42,42000 KčSimilar
PCJ0J331MCL4GSNichicon10 891493-14049-1-ND31,50000 KčSimilar
PCK0J331MCO1GSNichicon1 954493-3996-1-ND34,86000 KčSimilar
In-Stock: 6 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1025,24000 Kč252,40 Kč
5019,60800 Kč980,40 Kč
10017,82730 Kč1 782,73 Kč
50014,76622 Kč7 383,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,80241 Kč13 802,41 Kč
2 00013,00144 Kč26 002,88 Kč
3 00012,59761 Kč37 792,83 Kč
5 00012,14743 Kč60 737,15 Kč
7 00011,88289 Kč83 180,23 Kč
10 00011,62737 Kč116 273,70 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč