

PCG0J222MCL1GS | |
|---|---|
DigiKey Part Number | 493-3088-2-ND - Tape & Reel (TR) 493-3088-1-ND - Cut Tape (CT) 493-3088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0J222MCL1GS |
Description | CAP ALUM POLY 2200UF 20% 6.3V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0J222MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,95000 Kč | 48,95 Kč |
| 10 | 32,37000 Kč | 323,70 Kč |
| 50 | 25,44180 Kč | 1 272,09 Kč |
| 100 | 23,25460 Kč | 2 325,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,92703 Kč | 7 970,81 Kč |
| 800 | 18,67201 Kč | 14 937,61 Kč |
| 1 200 | 18,03878 Kč | 21 646,54 Kč |
| 2 000 | 17,33285 Kč | 34 665,70 Kč |
| 2 800 | 16,91805 Kč | 47 370,54 Kč |
| 4 000 | 16,51741 Kč | 66 069,64 Kč |
| 4 800 | 16,32694 Kč | 78 369,31 Kč |
| 9 600 | 15,89095 Kč | 152 553,12 Kč |
| Unit Price without VAT: | 48,95000 Kč |
|---|---|
| Unit Price with VAT: | 59,22950 Kč |


