



PCG0G332MCL1GS | |
|---|---|
DigiKey Part Number | 493-4585-2-ND - Tape & Reel (TR) 493-4585-1-ND - Cut Tape (CT) 493-4585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0G332MCL1GS |
Description | CAP ALUM POLY 3300UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0G332MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 3300 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 38,32100 Kč | 383,21 Kč |
| 50 | 30,28340 Kč | 1 514,17 Kč |
| 100 | 27,74470 Kč | 2 774,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,87788 Kč | 9 551,15 Kč |
| 800 | 22,41930 Kč | 17 935,44 Kč |
| 1 200 | 21,68393 Kč | 26 020,72 Kč |
| 2 000 | 20,86425 Kč | 41 728,50 Kč |
| 2 800 | 20,38246 Kč | 57 070,89 Kč |
| 4 000 | 19,91713 Kč | 79 668,52 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |



