

PCF1D100MCL1GS | |
---|---|
DigiKey Part Number | 493-14017-2-ND - Tape & Reel (TR) 493-14017-1-ND - Cut Tape (CT) 493-14017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1D100MCL1GS |
Description | CAP ALUM POLY 10UF 20% 20V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1D100MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,37000 Kč | 29,37 Kč |
10 | 18,95500 Kč | 189,55 Kč |
50 | 14,58100 Kč | 729,05 Kč |
100 | 13,19790 Kč | 1 319,79 Kč |
500 | 10,82076 Kč | 5 410,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 10,07172 Kč | 10 071,72 Kč |
2 000 | 9,44943 Kč | 18 898,86 Kč |
3 000 | 9,13548 Kč | 27 406,44 Kč |
5 000 | 8,78559 Kč | 43 927,95 Kč |
7 000 | 8,57997 Kč | 60 059,79 Kč |
10 000 | 8,38137 Kč | 83 813,70 Kč |
12 000 | 8,28701 Kč | 99 444,12 Kč |
24 000 | 8,12278 Kč | 194 946,72 Kč |
Unit Price without VAT: | 29,37000 Kč |
---|---|
Unit Price with VAT: | 35,53770 Kč |