



PCF1C820MCL1GS | |
|---|---|
DigiKey Part Number | 493-3001-2-ND - Tape & Reel (TR) 493-3001-1-ND - Cut Tape (CT) 493-3001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1C820MCL1GS |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1C820MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,71200 Kč | 217,12 Kč |
| 50 | 16,76060 Kč | 838,03 Kč |
| 100 | 15,19840 Kč | 1 519,84 Kč |
| 500 | 12,50808 Kč | 6 254,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,66103 Kč | 11 661,03 Kč |
| 2 000 | 10,95728 Kč | 21 914,56 Kč |
| 3 000 | 10,60217 Kč | 31 806,51 Kč |
| 5 000 | 10,20646 Kč | 51 032,30 Kč |
| 7 000 | 9,97393 Kč | 69 817,51 Kč |
| 10 000 | 9,74935 Kč | 97 493,50 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

