



PCF1C151MCL1GS | |
|---|---|
DigiKey Part Number | 493-3002-2-ND - Tape & Reel (TR) 493-3002-1-ND - Cut Tape (CT) 493-3002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1C151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1C151MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 23,60200 Kč | 236,02 Kč |
| 50 | 18,28500 Kč | 914,25 Kč |
| 100 | 16,60310 Kč | 1 660,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,71338 Kč | 6 856,69 Kč |
| 1 000 | 12,80311 Kč | 12 803,11 Kč |
| 1 500 | 12,34375 Kč | 18 515,62 Kč |
| 2 500 | 11,83195 Kč | 29 579,88 Kč |
| 3 500 | 11,53108 Kč | 40 358,78 Kč |
| 5 000 | 11,24044 Kč | 56 202,20 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

