



PCF1A561MCL1GS | |
|---|---|
DigiKey Part Number | PCF1A561MCL1TR-ND - Tape & Reel (TR) PCF1A561MCL1CT-ND - Cut Tape (CT) PCF1A561MCL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A561MCL1GS |
Description | CAP ALUM POLY 560UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A561MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 28,17900 Kč | 281,79 Kč |
| 50 | 21,99340 Kč | 1 099,67 Kč |
| 100 | 20,03630 Kč | 2 003,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,67242 Kč | 8 336,21 Kč |
| 1 000 | 15,61306 Kč | 15 613,06 Kč |
| 1 500 | 15,07895 Kč | 22 618,43 Kč |
| 2 500 | 14,48333 Kč | 36 208,33 Kč |
| 3 500 | 14,13333 Kč | 49 466,66 Kč |
| 5 000 | 13,79527 Kč | 68 976,35 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

