



PCF1A470MCL6GS | |
|---|---|
DigiKey Part Number | 493-14003-2-ND - Tape & Reel (TR) 493-14003-1-ND - Cut Tape (CT) 493-14003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A470MCL6GS |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A470MCL6GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 26mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 50 | 15,98780 Kč | 799,39 Kč |
| 100 | 14,48650 Kč | 1 448,65 Kč |
| 500 | 11,89914 Kč | 5 949,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,08442 Kč | 11 084,42 Kč |
| 2 000 | 10,40756 Kč | 20 815,12 Kč |
| 3 000 | 10,06602 Kč | 30 198,06 Kč |
| 5 000 | 9,68537 Kč | 48 426,85 Kč |
| 7 000 | 9,46173 Kč | 66 232,11 Kč |
| 10 000 | 9,24567 Kč | 92 456,70 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

