



PCF1A271MCL1GS | |
|---|---|
DigiKey Part Number | 493-2995-2-ND - Tape & Reel (TR) 493-2995-1-ND - Cut Tape (CT) 493-2995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A271MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 50 | 19,44000 Kč | 972,00 Kč |
| 100 | 17,67400 Kč | 1 767,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,63266 Kč | 7 316,33 Kč |
| 1 000 | 13,67558 Kč | 13 675,58 Kč |
| 1 500 | 13,19249 Kč | 19 788,74 Kč |
| 2 500 | 12,65415 Kč | 31 635,38 Kč |
| 3 500 | 12,33783 Kč | 43 182,40 Kč |
| 5 000 | 12,03215 Kč | 60 160,75 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

