



PCF1A121MCL1GS | |
|---|---|
DigiKey Part Number | 493-2992-2-ND - Tape & Reel (TR) 493-2992-1-ND - Cut Tape (CT) 493-2992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A121MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 19,12900 Kč | 191,29 Kč |
| 50 | 15,99620 Kč | 799,81 Kč |
| 100 | 14,50120 Kč | 1 450,12 Kč |
| 500 | 12,03942 Kč | 6 019,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,06952 Kč | 11 069,52 Kč |
| 2 000 | 10,39916 Kč | 20 798,32 Kč |
| 3 000 | 10,06091 Kč | 30 182,73 Kč |
| 5 000 | 9,68403 Kč | 48 420,15 Kč |
| 7 000 | 9,46251 Kč | 66 237,57 Kč |
| 10 000 | 9,24859 Kč | 92 485,90 Kč |
| 12 000 | 9,14690 Kč | 109 762,80 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

