



PCF0J681MCL1GS | |
|---|---|
DigiKey Part Number | 493-2989-2-ND - Tape & Reel (TR) 493-2989-1-ND - Cut Tape (CT) 493-2989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J681MCL1GS |
Description | CAP ALUM POLY 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J681MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 50 | 21,39280 Kč | 1 069,64 Kč |
| 100 | 19,19640 Kč | 1 919,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,82494 Kč | 7 912,47 Kč |
| 1 000 | 14,81619 Kč | 14 816,19 Kč |
| 1 500 | 14,30734 Kč | 21 461,01 Kč |
| 2 500 | 13,74017 Kč | 34 350,43 Kč |
| 3 500 | 13,40686 Kč | 46 924,01 Kč |
| 5 000 | 13,08490 Kč | 65 424,50 Kč |
| 6 000 | 12,93190 Kč | 77 591,40 Kč |
| 12 000 | 12,53099 Kč | 150 371,88 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

