



PCF0J470MCL1GS | |
|---|---|
DigiKey Part Number | 493-13989-2-ND - Tape & Reel (TR) 493-13989-1-ND - Cut Tape (CT) 493-13989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J470MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 50 | 12,94320 Kč | 647,16 Kč |
| 100 | 11,68330 Kč | 1 168,33 Kč |
| 500 | 9,51420 Kč | 4 757,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,83071 Kč | 8 830,71 Kč |
| 2 000 | 8,26261 Kč | 16 525,22 Kč |
| 3 000 | 7,97602 Kč | 23 928,06 Kč |
| 5 000 | 7,65658 Kč | 38 282,90 Kč |
| 7 000 | 7,46884 Kč | 52 281,88 Kč |
| 10 000 | 7,28752 Kč | 72 875,20 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

