



PCF0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-2987-2-ND - Tape & Reel (TR) 493-2987-1-ND - Cut Tape (CT) 493-2987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 Kč | 26,08 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 50 | 12,84040 Kč | 642,02 Kč |
| 100 | 11,60240 Kč | 1 160,24 Kč |
| 500 | 9,46830 Kč | 4 734,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,79590 Kč | 8 795,90 Kč |
| 2 000 | 8,23734 Kč | 16 474,68 Kč |
| 3 000 | 7,95541 Kč | 23 866,23 Kč |
| 5 000 | 7,64125 Kč | 38 206,25 Kč |
| 7 000 | 7,45663 Kč | 52 196,41 Kč |
| 10 000 | 7,27829 Kč | 72 782,90 Kč |
| 12 000 | 7,19349 Kč | 86 321,88 Kč |
| 24 000 | 6,97964 Kč | 167 511,36 Kč |
| Unit Price without VAT: | 26,08000 Kč |
|---|---|
| Unit Price with VAT: | 31,55680 Kč |

