



PCF0G151MCL4GB | |
|---|---|
DigiKey Part Number | 493-13980-2-ND - Tape & Reel (TR) 493-13980-1-ND - Cut Tape (CT) 493-13980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0G151MCL4GB |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0G151MCL4GB Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA4R0ARA151MF60G | Chemi-Con | 73 | 565-3099-1-ND | 39,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 17,66500 Kč | 176,65 Kč |
| 50 | 13,53940 Kč | 676,97 Kč |
| 100 | 12,23380 Kč | 1 223,38 Kč |
| 500 | 9,98394 Kč | 4 991,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,27507 Kč | 9 275,07 Kč |
| 2 000 | 8,68601 Kč | 17 372,02 Kč |
| 3 000 | 8,38885 Kč | 25 166,55 Kč |
| 5 000 | 8,05752 Kč | 40 287,60 Kč |
| 7 000 | 7,86285 Kč | 55 039,95 Kč |
| 10 000 | 7,67478 Kč | 76 747,80 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

