
PCA1K470MCL1GS | |
|---|---|
DigiKey Part Number | PCA1K470MCL1GTR-ND - Tape & Reel (TR) 493-PCA1K470MCL1GSCT-ND - Cut Tape (CT) 493-PCA1K470MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1K470MCL1GS |
Description | 80V 47F POLYMER HIGH VOLTAGE TYP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 Kč | 70,52 Kč |
| 10 | 47,48900 Kč | 474,89 Kč |
| 50 | 37,90680 Kč | 1 895,34 Kč |
| 100 | 34,88200 Kč | 3 488,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 30,28148 Kč | 12 112,59 Kč |
| 800 | 28,54644 Kč | 22 837,15 Kč |
| 1 200 | 27,67145 Kč | 33 205,74 Kč |
| 2 000 | 26,69645 Kč | 53 392,90 Kč |
| 2 800 | 26,12350 Kč | 73 145,80 Kč |
| 4 000 | 25,57023 Kč | 102 280,92 Kč |
| 4 800 | 25,44322 Kč | 122 127,46 Kč |
| Unit Price without VAT: | 70,52000 Kč |
|---|---|
| Unit Price with VAT: | 85,32920 Kč |


