QS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2G101MELZ25

DigiKey Part Number
493-7663-ND
Manufacturer
Manufacturer Product Number
LQS2G101MELZ25
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2G101MELZ25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Ripple Current @ High Frequency
972.4 mA @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,83000 Kč104,83 Kč
1072,05400 Kč720,54 Kč
5058,50640 Kč2 925,32 Kč
25049,67464 Kč12 418,66 Kč
50046,89772 Kč23 448,86 Kč
1 00044,59127 Kč44 591,27 Kč
2 50042,24954 Kč105 623,85 Kč
Manufacturers Standard Package
Unit Price without VAT:104,83000 Kč
Unit Price with VAT:126,84430 Kč