



LLS2W101MELA | |
|---|---|
DigiKey Part Number | 493-2599-ND |
Manufacturer | |
Manufacturer Product Number | LLS2W101MELA |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2W101MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 970 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3871 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 58,26900 Kč | 582,69 Kč |
| 50 | 46,83820 Kč | 2 341,91 Kč |
| 100 | 43,23280 Kč | 4 323,28 Kč |
| 500 | 37,03670 Kč | 18 518,35 Kč |
| 1 000 | 35,08850 Kč | 35 088,50 Kč |
| 2 500 | 33,01121 Kč | 82 528,02 Kč |
| 5 000 | 31,74654 Kč | 158 732,70 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |

