LS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS2E681MELA

DigiKey Part Number
493-2552-ND
Manufacturer
Manufacturer Product Number
LLS2E681MELA
Description
CAP ALUM 680UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2E681MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.67 A @ 120 Hz
Ripple Current @ High Frequency
4.005 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,84000 Kč93,84 Kč
1064,22800 Kč642,28 Kč
5051,93600 Kč2 596,80 Kč
25043,91896 Kč10 979,74 Kč
50041,39686 Kč20 698,43 Kč
1 00039,30274 Kč39 302,74 Kč
2 50037,06997 Kč92 674,92 Kč
5 00036,85770 Kč184 288,50 Kč
Manufacturers Standard Package
Unit Price without VAT:93,84000 Kč
Unit Price with VAT:113,54640 Kč