LS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS2E331MELY

DigiKey Part Number
493-2540-ND
Manufacturer
Manufacturer Product Number
LLS2E331MELY
Description
CAP ALUM 330UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2E331MELY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.68 A @ 120 Hz
Ripple Current @ High Frequency
2.52 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,73000 Kč80,73 Kč
1054,72000 Kč547,20 Kč
5043,95480 Kč2 197,74 Kč
25036,93316 Kč9 233,29 Kč
50034,72438 Kč17 362,19 Kč
1 00032,88992 Kč32 889,92 Kč
2 50030,93361 Kč77 334,03 Kč
5 00030,33402 Kč151 670,10 Kč
Manufacturers Standard Package
Unit Price without VAT:80,73000 Kč
Unit Price with VAT:97,68330 Kč