



LLS2D471MELZ | |
|---|---|
DigiKey Part Number | 493-2513-ND |
Manufacturer | |
Manufacturer Product Number | LLS2D471MELZ |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2D471MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.97 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.955 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 55,43500 Kč | 554,35 Kč |
| 50 | 44,46960 Kč | 2 223,48 Kč |
| 250 | 37,31764 Kč | 9 329,41 Kč |
| 500 | 35,06708 Kč | 17 533,54 Kč |
| 1 000 | 33,19784 Kč | 33 197,84 Kč |
| 2 500 | 31,20429 Kč | 78 010,73 Kč |
| 5 000 | 29,99090 Kč | 149 954,50 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |

