LLS & LKx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LLS & LKx Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS2D271MELZ

DigiKey Part Number
493-2506-ND
Manufacturer
Manufacturer Product Number
LLS2D271MELZ
Description
CAP ALUM 270UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2D271MELZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.37 A @ 120 Hz
Ripple Current @ High Frequency
2.055 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,75000 Kč65,75 Kč
1044,13000 Kč441,30 Kč
5035,14140 Kč1 757,07 Kč
25029,27236 Kč7 318,09 Kč
50027,42522 Kč13 712,61 Kč
1 00025,89099 Kč25 890,99 Kč
2 50024,25472 Kč60 636,80 Kč
5 00023,31920 Kč116 596,00 Kč
Manufacturers Standard Package
Unit Price without VAT:65,75000 Kč
Unit Price with VAT:79,55750 Kč