



LLS2D222MELC | |
|---|---|
DigiKey Part Number | 493-2534-ND |
Manufacturer | |
Manufacturer Product Number | LLS2D222MELC |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2D222MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.875 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| 10 | 155,61600 Kč | 1 556,16 Kč |
| 50 | 130,09940 Kč | 6 504,97 Kč |
| 100 | 122,07400 Kč | 12 207,40 Kč |
| 500 | 108,29802 Kč | 54 149,01 Kč |
| 1 000 | 103,96950 Kč | 103 969,50 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |


